Filter Your Search
1 - 2 of 2 results
![]() |
74LVC74APW-Q100J
Nexperia
|
$0.0633 | Yes | Active | 3.3 V | 11.9 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 2017-02-01 | Nexperia | ||||||||
![]() |
74LVC74APW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11.9 ns | 6.5 ns | 2 | 1 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | SOT402-1 | compliant |