Parametric results for: 74LVC32AD,112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc32ad112
Select parts from the table below to compare.
Compare
Compare
74LVC32AD,112
Nexperia
$0.1449 Buy Yes Obsolete 3.3 V 5.5 ns 4 2 YES SOP LVC/LCX/Z OR GATE CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 1997-06-30 Nexperia
74LVC32AD,112
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 5.5 ns 5 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01