Filter Your Search
1 - 1 of 1 results
![]() |
74LVC161284DLRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 40 ns | LINE TRANSCEIVER | CMOS | CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES | NO | IEEE 1284 | 8 | 40 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 15.875 mm | 2.79 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |