Parametric results for: 74LVC00APW-T under Gates

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: 74lvc00apwt
Select parts from the table below to compare.
Compare
Compare
SN74LVC00APWT
Texas Instruments
$0.2854 Yes Yes Active 3.3 V 14 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 40 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC00APW-T
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 6.5 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS unknown 8542.39.00.01
SN74LVC00APWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 14 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
74LVC00APW-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 5 ns YES TSSOP 50 pF NO NAND GATE CMOS 24 mA INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
N74LVC00APW-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 5 ns 4 2 YES TSSOP 50 pF LVC/LCX/Z NAND GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 TSSOP,
74LVC00APW-T
Nexperia
Check for Price Yes Obsolete 3.3 V 9.7 ns 4 2 YES TSSOP LVC/LCX/Z NAND GATE CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA compliant 8542.39.00.01 TSSOP-14 2017-02-01
SN74LVC00APWTE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 14 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 unknown 8542.39.00.01 TSSOP, TSSOP14,.25
74LVC00APW/T3
NXP Semiconductors
Check for Price Yes Yes Obsolete 3.3 V 6.5 ns 4 2 YES TSSOP LVC/LCX/Z NAND GATE CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 14 unknown 8542.39.00.01 TSSOP,