Parametric results for: 74LCX04TTR under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74lcx04ttr
Select parts from the table below to compare.
Compare
Compare
74LCX04TTR
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 3.3 V 6 ns 5.2 ns 6 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP-14 14 not_compliant 8542.39.00.01