Parametric results for: 74HCT4351D,112 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct4351d112
Select parts from the table below to compare.
Compare
Compare
74HCT4351D,112
Nexperia
$0.2195 Buy Yes Obsolete 4.5 V YES 180 Ω 9 Ω 75 ns 65 ns SINGLE-ENDED MULTIPLEXER CMOS -5 V -1 V 8 1 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NEXPERIA SOP SOT-163, SO-20 20 SOT163-1 compliant 8542.39.00.01 1993-11-01 Nexperia
74HCT4351D,112
NXP Semiconductors
Check for Price Buy Yes Transferred 4.5 V YES 180 Ω 9 Ω 75 ns 65 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -5 V -1 V 8 1 50 dB 160 µA 5 V 1 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS SOP SOT-163, SO-20 20 SOT163-1 compliant 8542.39.00.01