Parametric results for: 74HCT193DB-Q100J under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct193dbq100j
Select parts from the table below to compare.
Compare
Compare
74HCT193DB-Q100J
Nexperia
Check for Price Yes Obsolete 5 V 65 ns 1 4 YES SSOP BIDIRECTIONAL POSITIVE EDGE HCT BINARY COUNTER CMOS 13 MHz YES SYNCHRONOUS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 16 SOT338-1 compliant Nexperia
74HCT193DB-Q100J
NXP Semiconductors
Check for Price Yes Transferred 5 V 65 ns 1 4 YES SSOP 13 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE HCT BINARY COUNTER CMOS 13 MHz YES 4 mA SYNCHRONOUS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 16 SOT338-1 compliant