Filter Your Search
1 - 4 of 4 results
![]() |
74HC86PW-Q100
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 180 ns | 4 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74HC86PW-Q100
Nexperia
|
Check for Price Buy | Yes | Active | 5 V | 180 ns | 36 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HC | XOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-14 | compliant | 8542.39.00.01 | EAR99 | 2017-02-01 | ||||||||
![]() |
74HC86PW-Q100,118
Nexperia
|
Check for Price Buy | Yes | Active | 5 V | 180 ns | 4 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 | Nexperia | ||||||||||||
![]() |
74HC86PW-Q100,118
NXP Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 180 ns | 36 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | XOR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 |