Parametric results for: 74HC4067DB,118 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc4067db118
Select parts from the table below to compare.
Compare
Compare
74HC4067DB,118
NXP Semiconductors
Check for Price Buy Yes Transferred 9 V YES 130 Ω 6 Ω 63 ns 57 ns SINGLE-ENDED MULTIPLEXER CMOS 16 1 50 dB 320 µA 10 V 2 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS SSOP2 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 24 SOT340-1 compliant 8542.39.00.01 NXP
74HC4067DB,118
Nexperia
Check for Price Buy Yes Obsolete 9 V YES 130 Ω 6 Ω 63 ns 57 ns SINGLE-ENDED MULTIPLEXER CMOS 16 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm NEXPERIA SSOP2 SSOP-24 24 SOT340-1 compliant 8542.39.00.01 Nexperia 1995-11-01