Parametric results for: 74HC373PW-Q100,118 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 74hc373pwq100118
Select parts from the table below to compare.
Compare
Compare
74HC373PW-Q100,118
Nexperia
Check for Price Yes Active 5 V 265 ns 1 8 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 TSSOP-20 20 SOT360-1 compliant 2017-02-01 Nexperia
74HC373PW-Q100,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 265 ns 45 ns 1 8 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 20 SOT360-1 compliant