Parametric results for: 74HC259D,653 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc259d653
Select parts from the table below to compare.
Compare
Compare
74HC259D,653
Nexperia
$0.2028 Buy Yes Active 5 V 255 ns 1 1 YES SOP LOW LEVEL HC/UH D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant EAR99 8542.39.00.01 1993-11-01 Nexperia
74HC259D,653
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 255 ns 56 ns 1 1 YES SOP 50 pF LOW LEVEL HC/UH D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH 4 mA TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 16 SOT109-1 compliant 8542.39.00.01