Filter Your Search
1 - 1 of 1 results
![]() |
M74HC08M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 110 ns | 22 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | not_compliant | 8542.39.00.01 |