Parametric results for: 74ALVC32D,112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74alvc32d112
Select parts from the table below to compare.
Compare
Compare
74ALVC32D,112
NXP Semiconductors
Check for Price Buy Yes Transferred 2.7 V 4.7 ns 2.8 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 compliant 8542.39.00.01
74ALVC32D,112
Nexperia
Check for Price Buy Yes Obsolete 2.7 V 4.7 ns 4 2 YES SOP ALVC/VCX/A OR GATE CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia