Parametric results for: 74AHCT1G79GW-G under FF/Latches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 74ahct1g79gwg
Select parts from the table below to compare.
Compare
Compare
74AHCT1G79GW-G
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 1 YES TSSOP POSITIVE EDGE AHCT/VHCT D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOT 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 5 unknown 8542.39.00.01 8542.39.00.00 478 Automotive: -40C to +125C RoHS 2 (2011/65/EU) e [object Object],[object Object]