Filter Your Search
1 - 3 of 3 results
|
74ACTQ827SCQR
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||
|
74ACTQ827SCQR
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||
|
74ACTQ827SCQR
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5 V | 9 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 |