Filter Your Search
1 - 2 of 2 results
![]() |
74ACT74LCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||
![]() |
74ACT74LCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |