Parametric results for: 74ACT02M under Gates

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 74act02m
Select parts from the table below to compare.
Compare
Compare
CD74ACT02M96
Texas Instruments
$0.2533 Buy Yes Yes Active 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT02M
Texas Instruments
$0.3794 Buy No Obsolete 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74ACT02MTCX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 unknown 8542.39.00.01
74ACT02MTC
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 unknown 8542.39.00.01
MC74ACT02MELG
Rochester Electronics LLC
Check for Price Buy No Active 5 V 10 ns 4 2 YES SOP ACT NOR GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, EIAJ, SO-14 14 unknown
CD74ACT02M
Intersil Corporation
Check for Price Buy No Obsolete 5 V 12.2 ns YES SOP 50 pF NO NOR GATE CMOS 24 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL INTERSIL CORP not_compliant 8542.39.00.01
CD74ACT02M
Ge Solid State
Check for Price Buy Obsolete 5 V 12.2 ns 4 2 YES SOP 50 pF ACT NOR GATE CMOS 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GE SOLID STATE unknown
CD74ACT02M96
Harris Semiconductor
Check for Price Buy No Transferred 5 V 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
CD74ACT02ME4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 12.2 ns 12.2 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
74ACT02MTR
STMicroelectronics
Check for Price Buy Yes Obsolete 5 V 11 ns 11 ns 4 2 YES SOP 50 pF NO ACT NOR GATE CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP-14 14 compliant 8542.39.00.01