Filter Your Search
1 - 7 of 7 results
![]() |
74AC273PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 175 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||
![]() |
74AC273PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
74AC273PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | |||||||
|
74AC273PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74AC273PCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
74AC273PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||
![]() |
74AC273PC
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 14.5 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-20 | 20 | unknown | 8542.39.00.01 |