Parametric results for: 7303j1av2be2 under Rocker Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7303j1av2be2
Select parts from the table below to compare.
Compare
Compare
7303J1AV2BE2
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 20 mA 20 V 40000 Cycle(s) 3PDT MOMENTARY ROCKER SWITCH LONG ROCKER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 14.35 mm 12.7 mm 16.51 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
7303J1AV2BE2
C&K
Check for Price Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.1 mΩ 3PDT MOMENTARY GOLD OVER NICKEL ROCKER SWITCH LONG ROCKER 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-OFF-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 9 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.31 inch 14.35 mm 12.7 mm 16.51 mm 0.185 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS