Parametric results for: 7301p4dzqe under Toggle Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 7301p4dzqe
Select parts from the table below to compare.
Compare
Compare
7301P4DZQE
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRIGHT CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.25 inch 12.7 mm 12.065 mm 16.51 mm 0.35 inch 0.095 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7301P4DZQE2
C&K
Check for Price Yes Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e4 -30 °C 85 °C PANEL MOUNT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 0.25 inch 12.7 mm 10.54 mm 16.51 mm 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLAINT
7301P4DZQE22
C&K
Check for Price Yes Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e4 -30 °C 85 °C PANEL MOUNT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 0.25 inch 12.7 mm 10.54 mm 16.51 mm 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLAINT
7301P4DZQE32
C&K
Check for Price Yes Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e4 -30 °C 85 °C PANEL MOUNT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 0.25 inch 12.7 mm 10.54 mm 16.51 mm 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLAINT
7301P4DZQES2
C&K
Check for Price Yes Yes Active 5 A 28 V 100000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V e4 -30 °C 85 °C PANEL MOUNT 0.249 inch 1/4-40 NON-ILLUMINATED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 0.25 inch 12.7 mm 10.54 mm 16.51 mm 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLAINT