Filter Your Search
1 - 1 of 1 results
![]() |
7215L2HCQE
C&K
|
$0.9618 Buy | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DP3T | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 5A@120VAC | 5A@28VDC | 5 A | (ON)-ON-(ON) | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.55 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.296 inch | 0.189 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS |