Parametric results for: 7204L30DB under FIFOs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 7204l30db
Select parts from the table below to compare.
Compare
Compare
7204L30DB
Renesas Electronics Corporation
Check for Price No No Obsolete 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns BI-DIRECTIONAL FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm RENESAS ELECTRONICS CORP CDIP CERAMIC, DIP-28 28 CD28 not_compliant NLR 8542320071 Renesas Electronics
7204L30DB
Integrated Device Technology Inc
Check for Price No No Transferred 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 240 MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC CDIP CERAMIC, DIP-28 28 CD28 not_compliant EAR99 8542.32.00.71 1988-01-01
IDT7204L30DBG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 9 4KX9 5 V 30 ns 40 ns RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e3 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 28 compliant EAR99 8542.32.00.71
7204L30DBG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 9 4KX9 5 V 30 ns 40 ns RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e3 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 28 compliant EAR99 8542.32.00.71
IDT7204L30DB
Integrated Device Technology Inc
Check for Price No No Transferred 36.864 kbit 9 4KX9 5 V 30 ns 25 MHz 40 ns OTHER FIFO RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, DIP28,.6 28 not_compliant EAR99 8542.32.00.71 1988-01-01