Parametric results for: 7201SD9V3BE under Toggle Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: 7201sd9v3be
Select parts from the table below to compare.
Compare
Compare
7201SD9V3BE
C&K
$19.1319 Yes Active 100000 Cycle(s) 0.01 mΩ DPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 6 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 11.43 mm 11.684 mm 15.748 mm 0.28 inch 0.185 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
7201SD9V3BE
ITT Interconnect Solutions
Check for Price Transferred 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME BRASS 0.25 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY STAINLESS STEEL GLASS FILLED NYLON 10 EPOXY MIL-STD NO GOLD/NICKEL COPPER ALLOY SOLDER 0.48 inch 11.43 mm 35.687 mm 15.748 mm 0.28 inch 0.185 inch ITT CANNON unknown EAR99 8536.50.90.65
7201SD9V3BE22
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 10 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 11.684 mm 15.748 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7201SD9V3BE2
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 10 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 11.684 mm 15.748 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7201SD9V3BES2
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 10 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 11.684 mm 15.748 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7201SD9V3BES
C&K
Check for Price Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.249 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 10 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 11.684 mm 15.748 mm 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00