Parametric results for: 71v3558s166pfgi under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 71v3558s166pfgi
Select parts from the table below to compare.
Compare
Compare
IDT71V3558S166PFGI8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
71V3558S166PFGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01 PKG100
71V3558S166PFGI8
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm RENESAS ELECTRONICS CORP TQFP 100 compliant NLR 8542320041 PKG100 Renesas Electronics
71V3558S166PFGI8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01 PKG100
IDT71V3558S166PFGI
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41 1998-08-01
71V3558S166PFGI
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.7186 Mbit 18 256KX18 3.3 V 3.5 ns 166 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 45 mA 3.14 V 360 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm RENESAS ELECTRONICS CORP TQFP 100 compliant NLR 8542320041 PKG100 Renesas Electronics