Parametric results for: 71V65703S75PF under SRAMs

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: 71v65703s75pf
Select parts from the table below to compare.
Compare
Compare
71V65703S75PFG
Integrated Device Technology Inc
$9.6835 Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 e3 3 70 °C 260 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-100 100 PKG100 compliant 3A991.B.2.A 8542.32.00.41
71V65703S75PFI
Rochester Electronics LLC
Check for Price No No Active 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 COMMERCIAL e0 3 85 °C -40 °C 240 20 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC QFP 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 100 unknown
71V65703S75PFG
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 e3 3 70 °C 260 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING QUAD RENESAS ELECTRONICS CORP TQFP 100 PKG100 compliant NLR 8542320041 Renesas Electronics
71V65703S75PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 e3 3 70 °C 260 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-100 100 PKG100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65703S75PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
71V65703S75PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-100 100 PKG100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65703S75PF
Integrated Device Technology Inc
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 275 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
71V65703S75PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 295 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 100 PKG100 compliant 3A991.B.2.A 8542.32.00.41
IDT71V65703S75PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
71V65703S75PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 7.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 295 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 225 20 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41