Parametric results for: 71922-114LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 71922114lf
Select parts from the table below to compare.
Compare
Compare
71922-114LF
Amphenol FCi
$0.8799 Yes Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 105 MΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch SOLDER 0.339 inch 0.685 inch 2.16 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
71922-114LF
Amphenol Communications Solutions
$1.1556 Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 105 MΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE 2.54 mm 30u inch SOLDER 0.339 inch 0.685 inch 2.16 inch 0.114 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.40 14 Amphenol Communications Solutions