Parametric results for: 71321la20pf under SRAMs

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: 71321la20pf
Select parts from the table below to compare.
Compare
Compare
71321LA20PF9
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM BATTERY BACK UP 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 64 compliant EAR99 8542.32.00.41
IDT71321LA20PF
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM BATTERY BACK UP COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 64 not_compliant EAR99 8542.32.00.41
71321LA20PFG8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 64 compliant EAR99 8542.32.00.41 PNG64 1988-01-01
71321LA20PFG8
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 compliant NLR 8542320041 PNG64 Renesas Electronics
IDT71321LA20PFG
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP64,.66SQ,32 64 compliant EAR99 8542.32.00.41 1988-01-01
71321LA20PF8
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM BATTERY BACK UP COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 64 not_compliant EAR99 8542.32.00.41 PN64
IDT71321LA20PF8
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM BATTERY BACK UP COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 64 not_compliant EAR99 8542.32.00.41
IDT71321LA20PFG8
Integrated Device Technology Inc
Check for Price Buy Yes Yes Transferred 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP64,.66SQ,32 64 compliant EAR99 8542.32.00.41 1988-01-01
71321LA20PFG
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM AUTOMATIC POWER DOWN COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 compliant NLR 8542320041 PNG64 Renesas Electronics
IDT71321LA20PF9
Integrated Device Technology Inc
Check for Price Buy No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns MULTI-PORT SRAM BATTERY BACK UP 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 64 compliant EAR99 8542.32.00.41