Parametric results for: 7130SA45J under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 7130sa45j
Select parts from the table below to compare.
Compare
Compare
IDT7130SA45J8
Integrated Device Technology Inc
Check for Price No No Transferred 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 52 compliant EAR99 8542.32.00.41
IDT7130SA45JG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 70 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 52 compliant EAR99 8542.32.00.41
7130SA45J
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 190 µA CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC QCCJ, LDCC52,.8SQ not_compliant EAR99 8542.32.00.41
IDT7130SA45J
Integrated Device Technology Inc
Check for Price No No Obsolete 8.192 kbit 8 1KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 190 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 225 20 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC52,.8SQ 52 not_compliant EAR99 8542.32.00.41