Filter Your Search
1 - 10 of 12 results
![]() |
71124S20YG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, GREEN, PLASTIC, SOJ-32 | 32 | PBG32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | ||||||
![]() |
IDT71124S20YGI
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | ||||||
![]() |
71124S20YG
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, GREEN, PLASTIC, SOJ-32 | 32 | PBG32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | ||||||
|
71124S20YGI
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | PBG32 | compliant | NLR | 8542320041 | Renesas Electronics | ||||||
|
71124S20YGI8
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | PBG32 | compliant | NLR | 8542320041 | Renesas Electronics | ||||||
|
71124S20YG8
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | PBG32 | compliant | NLR | 8542320041 | Renesas Electronics | |||||||
![]() |
71124S20YGI
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | 0.400 INCH, GREEN, PLASTIC, SOJ-32 | 32 | PBG32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | |||||
![]() |
IDT71124S20YG
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | |||||
![]() |
IDT71124S20YG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | 1996-06-01 | |||||
|
71124S20YG
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.683 mm | 20.955 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | 32 | PBG32 | compliant | NLR | 8542320041 | Renesas Electronics |