Parametric results for: 7101MDCSE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7101mdcse2
Select parts from the table below to compare.
Compare
Compare
7101MDCSE22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.2 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101MDCSE2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.249 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.2 inch 6.858 mm 8.89 mm 12.7 mm 0.35 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00