Filter Your Search
1 - 3 of 3 results
![]() |
IDT70V3589S166BFG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA208,17X17,32 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
70V3589S166BFG8
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | CABGA | 208 | compliant | NLR | 8542320041 | BFG208 | Renesas Electronics | |||
![]() |
70V3589S166BFG8
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 12 ns | 166 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.15 V | 500 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FBGA-208 | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | BFG208 |