Parametric results for: 6TPF220M9L under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 6tpf220m9l
Select parts from the table below to compare.
Compare
Compare
6TPF220M9L
Panasonic Electronic Components
Check for Price Yes Active 220 µF 6.3 V 4.6 A 20 % 2917 9 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 138.6 µA 0.10 105 °C -55 °C 2 SMT TR, EMBOSSED, 13 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.21.00.50 Panasonic