Filter Your Search
1 - 2 of 2 results
|
6N137SDM
onsemi
|
$0.6569 | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
6N137SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 |