Filter Your Search
1 - 10 of 24 results
|
6N137SM
onsemi
|
$0.6386 Buy | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
6N137SDM
onsemi
|
$0.6576 Buy | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
6N137TSVM
onsemi
|
$0.7160 Buy | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
6N137TSR2VM
onsemi
|
$0.7770 Buy | Yes | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TR | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
6N137M
onsemi
|
$0.7809 Buy | Yes | Yes | Active | 5.5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
6N137M
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 5.5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8LD,MDIP,.300" WIDE, OPTO, WHITE | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 | ||||||
|
6N137SVM
onsemi
|
Check for Price Buy | Yes | Yes | Active | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | PDIP-8 GW | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
6N137M-V
Lite-On Semiconductor Corporation
|
Check for Price Buy | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 15 MBps | 0 ps | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED, CAN ALSO OPERATE ON 5V | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | -40 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
6N137SVM
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 7 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 | |||||||
|
6N137TSVM
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | LOGIC IC OUTPUT OPTOCOUPLER | e3 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,.300" WIDE,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | 8 | EAR99 |