Parametric results for: 61082-081402LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61082081402lf
Select parts from the table below to compare.
Compare
Compare
61082-081402LF
Amphenol Communications Solutions
$1.5561 Buy Yes Active 80 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Pure Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8 mm 7.87u inch SURFACE MOUNT 0.268 inch 0.146 inch 1.488 inch AMPHENOL COMMUNICATIONS SOLUTIONS 80 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
61082-081402LF
Amphenol FCi
$1.6180 Buy Yes Yes Active 80 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Pure Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8 mm 7.87u inch SURFACE MOUNT 0.268 inch 0.146 inch 1.488 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE