Parametric results for: 60APU04 under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 60apu04
Select parts from the table below to compare.
Compare
Compare
VS-60APU04-N3
Vishay Intertechnologies
$2.1847 Yes Yes Active 60 A 1.25 V 60 ns 50 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 400 V R-PSFM-T3 e3 TO-247AC 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.80 Vishay
VS-60APU04LHN3
Vishay Intertechnologies
$3.6279 Yes Active 60 A 1.25 V 85 ns 50 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 400 V R-PSFM-T3 e3 AEC-Q101 TO-247AD 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown
60APU04PBF
International Rectifier
Check for Price Yes Transferred 60 A 1.1 V 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 Not Qualified R-PSFM-T3 e3 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 R-PSFM-T3
60APU04
Vishay Intertechnologies
Check for Price No Obsolete 60 A 1.1 V 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY HIGH POWER 600 A 1 Not Qualified R-PSFM-T3 TO-247AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay TO-247AC, 3 PIN TO-247AC 3
60APU04
International Rectifier
Check for Price No No Transferred 60 A 1.1 V 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 Not Qualified R-PSFM-T3 e0 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80
VS-60APU04PBF
Vishay Semiconductors
Check for Price Obsolete 60 A 1.03 V 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 Not Qualified R-PSFM-T3 e3 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80 R-PSFM-T3 TO-247AC 3
VS-60APU04PBF
Vishay Intertechnologies
Check for Price Yes Obsolete 60 A 1.03 V 60 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 Not Qualified R-PSFM-T3 e3 TO-247AC 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT PACKAGE-3
VS-60APU04HN3
Vishay Intertechnologies
Check for Price Yes Obsolete 60 A 1.25 V 85 ns 50 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST SOFT RECOVERY 600 A 1 400 V R-PSFM-T3 AEC-Q101 TO-247AC 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 Vishay