Filter Your Search
1 - 5 of 5 results
|
600S680FT250T4K
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 68 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
600S680FT250T
American Technical Ceramics Corp
|
Check for Price Buy | Yes | Yes | Transferred | 68 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
600S680FT250T
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 68 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||
|
600S680FT250T4K
American Technical Ceramics Corp
|
Check for Price Buy | Yes | Transferred | 68 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
600S680FT250TV
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 68 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |