Parametric results for: 600L0R8AT200T under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 600l0r8at200t
Select parts from the table below to compare.
Compare
Compare
600L0R8AT200T
Kyocera AVX Components
Check for Price Yes Active 0.8 pF 200 V 6.25 % 0402 C0G 6.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.02 mm 510 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
600L0R8AT200T4K
Kyocera AVX Components
Check for Price Yes Active 0.8 pF 200 V 6.25 % 0402 C0G 6.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 600 µm 1.02 mm 510 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
600L0R8AT200T4K
American Technical Ceramics Corp
Check for Price Yes Transferred 0.8 pF 200 V 6.25 % 0402 C0G 6.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 600 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
600L0R8AT200T
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.8 pF 200 V 6.25 % 0402 C0G 6.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 600 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20