Filter Your Search
1 - 6 of 6 results
![]() |
600L0R2AT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 600 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
600L0R2AT200T10K
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
600L0R2AT200T
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Kyocera AVX | |||||
|
600L0R2AT200T4K
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 600 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
600L0R2AT200T4K
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
600L0R2AT200T10K
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.2 pF | 200 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 600 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |