Filter Your Search
1 - 10 of 18 results
|
5SF10-R
Bel Fuse
|
$0.3246 | Yes | Yes | Obsolete | 250 V | 10 A | FAST | ELECTRIC FUSE | 163 J | 35 A | CE; CSA; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||
|
E15SF15
Eaton Corporation
|
Check for Price | Active | 150 V | 130 V | 15 A | ELECTRIC FUSE | 14 J | 200 kA | UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.3 mm | EATON CORP | compliant | EAR99 | ||||||||||||
|
5SF160
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
5SF100
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 100 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
E15SF15
Cooper Industries
|
Check for Price | Transferred | 150 V | 130 V | 15 A | ELECTRIC FUSE | 14 J | 200 kA | UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.3 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||
|
E15SF10
Eaton Corporation
|
Check for Price | Active | 150 V | 130 V | 10 A | ELECTRIC FUSE | 3 J | 200 kA | UL | INLINE/HOLDER | NO | END CAP | 38.1 mm | 10.3 mm | EATON CORP | compliant | EAR99 | ||||||||||||
|
5SF125
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
5SF160-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Matte Tin (Sn) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | ||||
|
5SF1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 2 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
5SF1.6
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 4 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 |