Filter Your Search
1 - 4 of 4 results
|
5PB1214CMGK
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 1 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | COL | 16 | CMG16 | compliant | EAR99 | 8542.39.00.01 | 2016-07-11 | |||||||||||||||||||||||||||||||||||||
|
5PB1214CMGK8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | e3 | 1 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | COL | 16 | CMG16 | compliant | EAR99 | 8542.39.00.01 | 2016-07-11 | |||||||||||||||||||||||||||||||||||||
|
5PB1214CMGK
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.7 ns | 2.7 ns | 1 | YES | VQCCN | 5 pF | 3-STATE | 5PB12 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V NOM SUPPLY | STANDARD | 4 mA | 4 | 14.06 mA | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.10SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | CUT TAPE | Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 2.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | COL | 16 | CMG16 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
5PB1214CMGK8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.7 ns | 2.7 ns | 1 | YES | VQCCN | 5 pF | 3-STATE | 5PB12 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V NOM SUPPLY | STANDARD | 4 mA | 4 | 14.06 mA | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.10SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 2.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | COL | 16 | CMG16 | compliant | NLR | 8542390001 | Renesas Electronics |