Parametric results for: 5m80zm68c5n under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5m80zm68c5n
Select parts from the table below to compare.
Compare
Compare
5M80ZM68C5N
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 14 ns 64 52 FLASH PLD OTHER SQUARE CMOS 52 I/O YES 118.3 MHz YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B68 Not Qualified e1 85 °C 68 PLASTIC/EPOXY TFBGA BGA68,9X9,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.2 mm ALTERA CORP BGA 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 68 compliant 8542.39.00.01
5M80ZM68C5N
Intel Corporation
Check for Price Yes Active 1.8 V 14 ns 52 52 64 52 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 52 I/O YES 118.3 MHz YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B68 Not Qualified e1 85 °C 68 PLASTIC/EPOXY TFBGA BGA68,9X9,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.2 mm INTEL CORP 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, MBGA-68 compliant 8542.39.00.01 EAR99 Intel