Filter Your Search
1 - 4 of 4 results
|
5M2210ZF324I5
Intel Corporation
|
Check for Price Buy | No | Active | 1.8 V | 11.2 ns | 271 | 271 | 1700 | 271 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 271 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e0 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | INTEL CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||||||
![]() |
5M2210ZF324I5N
Altera Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.8 V | 11.2 ns | 1700 | 271 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 271 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | ALTERA CORP | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | compliant | 3A991.D | 8542.39.00.01 | BGA | 324 | ||||||||
|
5M2210ZF324I5N
Intel Corporation
|
Check for Price Buy | Yes | Active | 1.8 V | 11.2 ns | 271 | 271 | 1700 | 271 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 271 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | INTEL CORP | 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||
![]() |
5M2210ZF324I5
Altera Corporation
|
Check for Price Buy | No | No | Transferred | 1.8 V | 11.2 ns | 1700 | 271 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 271 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e0 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | ALTERA CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | compliant | 3A991.D | 8542.39.00.01 | BGA | 324 |