Parametric results for: 5kp17a-tp under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
Manufacturer Part Number: 5kp17atp
Select parts from the table below to compare.
Compare
Compare
5KP17A-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 27.6 V 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 20.9 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 MCC
15KP17A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Active 29.3 V 8 W 19.85 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE PRSM-MIN 20.79 V 15 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
5KP17A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Active SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE 20.9 V 5 kW O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
15KP17A-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 29.3 V 8 W 19.85 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 17 V 1 AVALANCHE PRSM-MIN 20.79 V 15 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 MCC