Filter Your Search
1 - 2 of 2 results
|
5CSEMA6F31C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 469 | 469 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4191 CLBS | 1.13 V | 1.07 V | S-PBGA-B896 | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-896 | not_compliant | 8542.39.00.01 | Intel | |||||||
![]() |
5CSEMA6F31C7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 288 | 288 | 110000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-896 | compliant | 8542.39.00.01 | BGA | 896 |