Parametric results for: 5cgxfc9d6f27i7n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5cgxfc9d6f27i7n
Select parts from the table below to compare.
Compare
Compare
5CGXFC9D6F27I7N
Altera Corporation
Check for Price Yes Transferred 1.1 V 336 336 301000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.13 V 1.07 V S-PBGA-B672 Not Qualified e1 3 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2 mm ALTERA CORP BGA ROHS COMPLIANT, FBGA-672 672 compliant 8542.39.00.01
5CGXFC9D6F27I7N
Intel Corporation
Check for Price Yes Active 1.1 V 336 336 301000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 11356 CLBS 1.13 V 1.07 V S-PBGA-B672 Not Qualified e1 3 100 °C -40 °C 260 30 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-672 compliant 8542.39.00.01 3A991 Intel