Parametric results for: 5cgxfc3b7f23c8n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5cgxfc3b7f23c8n
Select parts from the table below to compare.
Compare
Compare
5CGXFC3B7F23C8N
Intel Corporation
Check for Price Yes Active 1.1 V 208 208 31500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1346 CLBS 1.13 V 1.07 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2 mm INTEL CORP ROHS COMPLIANT, FBGA-484 compliant 8542.39.00.01 Intel
5CGXFC3B7F23C8N
Altera Corporation
Check for Price Yes Transferred 1.1 V 208 208 31500 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1.13 V 1.07 V S-PBGA-B484 Not Qualified e1 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2 mm ALTERA CORP ROHS COMPLIANT, FBGA-484 compliant 8542.39.00.01 BGA 484