Filter Your Search
1 - 2 of 2 results
|
5CEFA4F23I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 304 | 304 | 48000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1848 CLBS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | Intel | ||||
![]() |
5CEFA4F23I7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 304 | 304 | 48000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | ALTERA CORP | ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 | BGA | 484 |