Filter Your Search
1 - 1 of 1 results
|
5SY5106-7
Siemens
|
Check for Price | Yes | Active | 400 V | 220 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | INTERRUPTING CURRENT-MAX(DC): 10000 A AS PER EN | TRIP | CCC; CE; UL; VDE | IP20; SEALED | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 17.6 mm | 76.4 mm | 89.8 mm | SIEMENS A G | unknown |