Filter Your Search
1 - 2 of 2 results
|
5SGXMA7N3F45C2LN
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | ALTERA CORP | FBGA-1932 | compliant | 8542.39.00.01 | ||||
|
5SGXMA7N3F45C2LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 840 | 840 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 880 mV | 820 mV | S-PBGA-B1932 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1932 | PLASTIC/EPOXY | BGA | BGA1932,44X44,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.9 mm | INTEL CORP | FBGA-1932 | compliant | 8542.39.00.01 |